112957 | Amphenol RF

BNC plug 75 Ω, Belden 1694A, Belden 4694R, Belden 9248, crimp connection, straight, 112957

Order No.: 81F1076
EAN: 4099889832990
MPN:
112957
Series: BNC
112957 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.9385 €
50 pcs.
4.5339 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 112957, Amphenol RF

RF Connector, BNC Straight Crimp Plug for B1694A, 75 Ω

Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group Belden 1694A, Belden 4694R, Belden 9248
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei