112975 | Amphenol RF

BNC plug 75 Ω, RG-59, Belden 1826A, Belden 89108, Belden 89259, crimp connection, straight, 112975

Order No.: 81F3542
EAN: 4099889841794
MPN:
112975
Series: BNC
112975 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.7354 €
50 pcs.
6.1880 €
100 pcs.
5.6406 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 112975, Amphenol RF

RF Connector, BNC Straight Crimp Plug for RG-59 Plenum 20AWG, 75 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 75 Ω
Kabelgruppe RG-59, Belden 1826A, Belden 89108, Belden 89259
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei