112981 | Amphenol RF
BNC plug 75 Ω, Belden 1794A, Belden 4794R, crimp connection, straight, 112981
Unit Price (€ / pc.)
7.6160 € *
Standard delivery time from the manufacturer is: 12 Weeks
RF Connector, 112981, Amphenol RF
RF Connector, BNC Straight Crimp Plug for Gepco VHD 7000, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | Belden 1794A, Belden 4794R | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |