122116 | Amphenol RF
TNC plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 122116
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6529 €
50 pcs.
4.2840 €
100 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 122116, Amphenol RF
RF Connector, TNC Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |