122122 | Amphenol RF

TNC socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 122122

Order No.: 81F1086
EAN: 4099889833072
MPN:
122122
Series: TNC
122122 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.6767 €
50 pcs.
4.3078 €
100 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 122122, Amphenol RF

RF Connector, TNC Straight Crimp Jack for RG-58, LMR-195, 50 Ω

Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design gerade
Contact material Phosphorbronze
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei