122122RP | Amphenol RF

TNC jack 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 122122RP

Order No.: 81F3565
EAN: 4099889841862
MPN:
122122RP
Series: TNC
122122RP Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.9262 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.5097 €
50 pcs.
5.0694 €
100 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 122122RP, Amphenol RF

RF Connector, TNC Straight Crimp Jack for RG-58, LMR-195, 50 Ω, Reverse Polarized

Technical specifications
Filter Property Value
Product type jack
Impedance 50 Ω
Connector TNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes