122138 | Amphenol RF
TNC socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 122138
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9980 €
50 pcs.
4.6053 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 122138, Amphenol RF
RF Connector, TNC Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
Design | gerade | |
Contact material | Phosphorbronze | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |