122140RP | Amphenol RF

TNC plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, angled, 122140RP

Order No.: 81F3568
EAN: 4099889841893
MPN:
122140RP
Series: TNC
122140RP Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
459.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.5934 €

RF Connector, 122140RP, Amphenol RF

RF Connector, TNC Right Angle Crimp Plug for RG-58, LMR-195, 50 Ω, Reverse Polarized

Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design abgewinkelt
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei