122160RP | Amphenol RF

TNC socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 122160RP

Order No.: 81F1284
EAN: 4099889834178
MPN:
122160RP
Series: TNC
122160RP Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
530.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.3074 €

RF Connector, 122160RP, Amphenol RF

RF Connector, TNC Straight Crimp Jack for RG-58, LMR-195, 50 Ω, Bulkhead, Reverse Polarized

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder TNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei