122163 | Amphenol RF
TNC socket 75 Ω, RG-59, RG-62, Belden 8221, Belden 9228, crimp connection, straight, 122163
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 122163, Amphenol RF
RF Connector, TNC Straight Crimp Jack for RG-59, 75 Ω, Bulkhead
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 75 Ω | |
Cable Group | RG-59, RG-62, Belden 8221, Belden 9228 | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Connector | TNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |