122192-15RP | Amphenol RF

TNC socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 122192-15RP

Order No.: 81F3572
EAN: 4099889841930
MPN:
122192-15RP
Series: TNC
122192-15RP Amphenol RF Coaxial Connectors Image 1
122192-15RP Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.5271 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,152.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
21.5271 €

RF Connector, 122192-15RP, Amphenol RF

RF Connector, TNC Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω, Bulkhead, Reverse Polarized, IP67

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder TNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei