122210 | Amphenol RF

TNC socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 122210

Order No.: 81F3576
EAN: 4099889841978
MPN:
122210
Series: TNC
122210 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.1027 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,110.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.1027 €

RF Connector, 122210, Amphenol RF

RF Connector, TNC Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω, Bulkhead, Isolated

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder TNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei