122230 | Amphenol RF

TNC socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 122230

Order No.: 81F3577
EAN: 4099889841985
MPN:
122230
Series: TNC
122230 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
633.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.3308 €

RF Connector, 122230, Amphenol RF

RF Connector, TNC Straight Crimp Jack for RG-58, LMR-195, 50 Ω, 4-Hole Flange

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder TNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei