122358-10 | Amphenol RF

TNC socket 50 Ω, RG-316, crimp connection, straight, 122358-10

Order No.: 81F3592
EAN: 4099889842043
MPN:
122358-10
Series: TNC
122358-10 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
18.5164 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,851.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
18.5164 €

RF Connector, 122358-10, Amphenol RF

RF Connector, TNC Straight Crimp Jack for RG-316 Double Braided, 50 Ω, Bulkhead, IP67

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-316
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder TNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei