122373 | Amphenol RF
TNC socket 50 Ω, RG-55, RG-142, RG-223, RG-400, Belden 83242, crimp connection, straight, 122373
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.4982 €
50 pcs.
4.1412 €
100 pcs.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 122373, Amphenol RF
RF Connector, TNC Straight Crimp Jack for RG-55, RG-142, RG-223, 50 Ω
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-55, RG-142, RG-223, RG-400, Belden 83242 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Phosphorbronze | |
Steckverbinder | TNC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |