122379 | Amphenol RF

TNC socket 50 Ω, RG-316, crimp connection, straight, 122379

Order No.: 81F3602
EAN: 4099889842142
MPN:
122379
Series: TNC
122379 Amphenol RF Coaxial Connectors Image 1
122379 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
493.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.9385 €

RF Connector, 122379, Amphenol RF

RF Connector, TNC Straight Crimp Jack for RG-316 Double Braided, 50 Ω, 4-Hole Flange

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-316
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder TNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei