122389 | Amphenol RF

TNC socket 50 Ω, RG-405, Belden 1671A, solder connection, straight, 122389

Order No.: 81F1540
EAN: 4099889835489
MPN:
122389
Series: TNC
122389 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
566.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.6644 €

RF Connector, 122389, Amphenol RF

RF Connector, TNC Straight Solder Jack for .085 Semi-Rigid, 50 Ω, 4-Hole Flange

Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-405, Belden 1671A
Design gerade
Contact material Phosphorbronze
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei