122391 | Amphenol RF
TNC plug 75 Ω, RG-59, Belden 8281, Beldem9141, Belden 9231, Belden 88281, solder connection, straight, 122391
Unit Price (€ / pc.)
9.7104 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 122391, Amphenol RF
RF Connector, TNC Straight Crimp Plug for B8281, 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | TNC | |
Cable Group | RG-59, Belden 8281, Beldem9141, Belden 9231, Belden 88281 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |