122393 | Amphenol RF
TNC plug 50 Ω, LMR-400, Belden 7810A, Belden 8214, Belden 9913, solder connection, straight, 122393
Unit Price (€ / pc.)
12.6854 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
12.69 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6854 €
10 pcs.
11.7929 €
50 pcs.
10.8528 €
100 pcs.
9.8770 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 122393, Amphenol RF
RF Connector, TNC Straight Crimp Plug for LMR-400, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | LMR-400, Belden 7810A, Belden 8214, Belden 9913 | |
Design | gerade | |
Contact material | Phosphorbronze | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |