122394 | Amphenol RF
TNC plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, crimp connection, straight, 122394
Unit Price (€ / pc.)
6.7116 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 122394, Amphenol RF
RF Connector, TNC Straight Crimp Plug for RG-8, RG-213, RG-393, 50 Ω
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-8, RG-213, RG-225, Belden 7733A, Belden 8268 | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | TNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |