122395 | Amphenol RF

TNC plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 122395

Order No.: 81F3611
EAN: 4099889842234
MPN:
122395
Series: TNC
122395 Amphenol RF Coaxial Connectors Image 1
122395 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
815.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.1515 €

RF Connector, 122395, Amphenol RF

RF Connector, TNC Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder TNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei