122396 | Amphenol RF

TNC socket 50 Ω, solder connection, straight, 122396

Order No.: 81F1451
EAN: 4099889834864
MPN:
122396
Series: TNC
122396 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
677.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.7711 €

RF Connector, 122396, Amphenol RF

RF Connector, TNC Straight Jack, 50 Ω, 4-Hole Flange

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector TNC
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei