122397 | Amphenol RF

TNC plug 50 Ω, LMR-400, Belden 7810A, Belden 8214, Belden 9913, solder connection, straight, 122397

Order No.: 81F3612
EAN: 4099889842241
MPN:
122397
Series: TNC
122397 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,124.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.2455 €

RF Connector, 122397, Amphenol RF

RF Connector, TNC Straight Clamp Plug for LMR-400, 50 Ω

Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group LMR-400, Belden 7810A, Belden 8214, Belden 9913
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei