122398 | Amphenol RF

TNC plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, crimp connection, straight, 122398

Order No.: 81F3613
EAN: 4099889842258
MPN:
122398
Series: TNC
Amphenol RF
122398 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.0567 €

RF Connector, 122398, Amphenol RF

RF Connector, TNC Straight Crimp Plug for RG-214, 50 Ω

Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Contact connection crimp connection
Contact material brass
Connector TNC
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead