122400-10 | Amphenol RF

TNC socket 50 Ω, RG-405, Belden 1671A, crimp connection, straight, 122400-10

Order No.: 81F3614
EAN: 4099889842265
MPN:
122400-10
Series: TNC
122400-10 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
16.7433 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,674.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
16.7433 €

RF Connector, 122400-10, Amphenol RF

RF Connector, TNC Straight Solder Jack for .085 Semi-Rigid, 50 Ω, Bulkhead

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-405, Belden 1671A
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder TNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei