122408RP | Amphenol RF

TNC plug 50 Ω, RG-8X, LMR-240, Belden 9258, crimp connection, straight, 122408RP

Order No.: 81F1158
EAN: 4099889833539
MPN:
122408RP
Series: TNC
Amphenol RF
122408RP Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.2364 €

RF Connector, 122408RP, Amphenol RF

RF Connector, TNC Straight Crimp Plug for RG-8X, LMR-240, 50 Ω, Reverse Polarized

Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group RG-8X, LMR-240, Belden 9258
Contact connection crimp connection
Contact material brass
Connector TNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead