122414RP | Amphenol RF
TNC plug 50 Ω, RG-8X, LMR-240, Belden 9258, solder connection, angled, 122414RP
Unit Price (€ / pc.)
16.3030 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 122414RP, Amphenol RF
RF Connector, TNC Right Angle Crimp Plug for RG-8X, LMR-240, 50 Ω, Reverse Polarized
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | RG-8X, LMR-240, Belden 9258 | |
Design | abgewinkelt | |
Contact material | Phosphorbronze | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |