122419 | Amphenol RF

TNC socket 50 Ω, RG-402, Belden 1673A, solder connection, straight, 122419

Order No.: 81F3630
EAN: 4099889842418
MPN:
122419
Series: TNC
122419 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
585.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.8548 €

RF Connector, 122419, Amphenol RF

RF Connector, TNC Straight Solder Jack for .141 Semi-Rigid, 50 Ω, 4-Hole Flange

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-402, Belden 1673A
Kontaktanschluss Lötanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder TNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei