122426 | Amphenol RF
TNC plug 75 Ω, RG-59, Belden 8281, Beldem9141, Belden 9231, Belden 88281, crimp connection, straight, 122426
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 122426, Amphenol RF
RF Connector, TNC Straight Crimp Plug for RG-59 20AWG, 75 Ω
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 75 Ω | |
Cable Group | RG-59, Belden 8281, Beldem9141, Belden 9231, Belden 88281 | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | TNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |