122440 | Amphenol RF
TNC socket 50 Ω, solder connection, straight, 122440
Unit Price (€ / pc.)
6.545 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
RF Connector, 122440, Amphenol RF
RF Connector, TNC Straight PCB Jack, Through Hole, 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Phosphorbronze | |
Connector | TNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |