122465 | Amphenol RF

TNC plug 75 Ω, Belden 1694A, Belden 4694R, Belden 9248, crimp connection, straight, 122465

Order No.: 81F3637
EAN: 4099889842487
MPN:
122465
Series: TNC
122465 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
815.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.1515 €

RF Connector, 122465, Amphenol RF

RF Connector, TNC Straight Crimp Plug for B1694A, 75 Ω

Technical specifications
Impedance 75 Ω
Connector TNC
Cable Group Belden 1694A, Belden 4694R, Belden 9248
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei