122482 | Amphenol RF

TNC socket 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, crimp connection, straight, 122482

Order No.: 81F3640
EAN: 4099889842517
MPN:
122482
Series: TNC
122482 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
872.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.7227 €

RF Connector, 122482, Amphenol RF

RF Connector, TNC Straight Crimp Jack for RG-8, RG-213, RG-393, 50 Ω

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder TNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei