122502 | Amphenol RF

TNC plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, angled, 122502

Order No.: 81F3651
EAN: 4099889842586
MPN:
122502
Series: TNC
122502 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.8544 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
685.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.8544 €

RF Connector, 122502, Amphenol RF

RF Connector, TNC Right Angle Crimp Plug for RG-8, RG-213, RG-393, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector TNC
Cable Group RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No