122503 | Amphenol RF
TNC plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, angled, 122503
Unit Price (€ / pc.)
7.0686 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 122503, Amphenol RF
RF Connector, TNC Right Angle Solder Plug for RG-214, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | RG-8, RG-213, RG-225, Belden 7733A, Belden 8268 | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |