122529-10 | Amphenol RF

TNC socket 50 Ω, crimp connection, straight, 122529-10

Order No.: 81F3653
EAN: 4099889842609
MPN:
122529-10
Series: TNC
122529-10 Amphenol RF Coaxial Connectors Image 1
122529-10 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.2082 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3,802.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
15.2082 €

RF Connector, 122529-10, Amphenol RF

RF Connector, TNC Straight Crimp Jack for 1.32mm Micro-Coaxial, 50 Ω, Bulkhead, IP67

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Crimpanschluss
Contact material Phosphorbronze
Connector TNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei