122956 | Amphenol RF
TNC socket 50 Ω, solder connection, straight, 122956
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.5212 €
50 pcs.
5.9976 €
100 pcs.
5.4621 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 122956, Amphenol RF
RF Connector, TNC Straight PCB Jack, Surface Mount, 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Phosphorbronze | |
Connector | TNC |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |