132101 | Amphenol RF

SMA plug 50 Ω, RG-405, Belden 1671A, solder connection, straight, 132101

Order No.: 81F1102
EAN: 4099889833188
MPN:
132101
Series: SMA
132101 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.7354 €
50 pcs.
6.1880 €
100 pcs.
5.6406 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 132101, Amphenol RF

RF Connector, SMA Straight Solder Plug for .085 Semi-Rigid, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-405, Belden 1671A
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei