132102 | Amphenol RF
SMA plug 50 Ω, RG-402, Belden 1673A, solder connection, straight, 132102
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
6.9139 €
50 pcs.
6.3665 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 132102, Amphenol RF
RF Connector, SMA Straight Solder Plug for .141 Semi-Rigid, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-402, Belden 1673A | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |