132103 | Amphenol RF

SMA socket 50 Ω, RG-405, Belden 1671A, solder connection, straight, 132103

Order No.: 81F1127
EAN: 4099889833331
MPN:
132103
Series: SMA
Amphenol RF
132103 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.6406 €

RF Connector, 132103, Amphenol RF

RF Connector, SMA Straight Solder Jack for .085 Semi-Rigid, 50 Ω

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-405, Belden 1671A
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMA
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei