132103RP | Amphenol RF

SMA socket 50 Ω, RG-405, Belden 1671A, solder connection, straight, 132103RP

Order No.: 81F3667
EAN: 4099889842661
MPN:
132103RP
Series: SMA
Amphenol RF
132103RP Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.2237 €
50 pcs.
5.7239 €
100 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 132103RP, Amphenol RF

RF Connector, SMA Straight Solder Jack for .085 Semi-Rigid, 50 Ω, RP

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-405, Belden 1671A
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder SMA
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei