132108RP | Amphenol RF
SMA socket 50 Ω, RG-402, Belden 1673A, solder connection, straight, 132108RP
Unit Price (€ / pc.)
12.5545 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 132108RP, Amphenol RF
RF Connector, SMA Straight Solder Jack for .141 Semi-Rigid, 50 Ω, 4-Hole Flange, Reverse Polarized
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-402, Belden 1673A | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | SMA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |