132109 | Amphenol RF
SMA socket 50 Ω, RG-405, Belden 1671A, solder connection, straight, 132109
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 132109, Amphenol RF
RF Connector, SMA Straight Solder Jack for .085 Semi-Rigid, 50 Ω, 2H Flange
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-405, Belden 1671A | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | SMA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |