132110 | Amphenol RF

SMA socket 50 Ω, RG-402, Belden 1673A, solder connection, straight, 132110

Order No.: 81F3671
EAN: 4099889842708
MPN:
132110
Series: SMA
132110 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.1396 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
813.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.1396 €

RF Connector, 132110, Amphenol RF

RF Connector, SMA Straight Solder Jack for .141 Semi-Rigid, 50 Ω, 2H Flange

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-402, Belden 1673A
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei