132114RP | Amphenol RF
SMA plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 132114RP
Unit Price (€ / pc.)
9.7223 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
9.72 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7223 €
10 pcs.
9.0440 €
50 pcs.
8.3181 €
100 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 132114RP, Amphenol RF
RF Connector, SMA Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ω, Reverse Polarized
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |