132118 | Amphenol RF
SMA socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 132118
Unit Price (€ / pc.)
11.5073 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
11.51 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5073 €
10 pcs.
10.6981 €
50 pcs.
9.8413 €
100 pcs.
8.9607 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 132118, Amphenol RF
RF Connector, SMA Straight Crimp Jack for RG-58, LMR-195, 50 Ω, Bulkhead
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |