132118RP | Amphenol RF
SMA socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 132118RP
Unit Price (€ / pc.)
8.6513 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 132118RP, Amphenol RF
RF Connector, SMA Straight Crimp Jack for RG-58, LMR-195, 50 Ω, Bulkhead, Reverse Polarized
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |