132135RP | Amphenol RF

SMA plug 50 Ω, solder connection, angled, 132135RP

Order No.: 81F3682
EAN: 4099889842807
MPN:
132135RP
Series: SMA
132135RP Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
23.5144 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
23.51 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5144 €
10 pcs.
21.8722 €
25 pcs.
20.1229 €
50 pcs.
18.3141 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 132135RP, Amphenol RF

RF Connector, SMA Right Angle PCB Plug, Through Hole, 50 Ω, Reverse Polarized

Technical specifications
Version Stecker
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei