132136RP | Amphenol RF

SMA socket 50 Ω, solder connection, angled, 132136RP

Order No.: 81F1523
EAN: 4099889835335
MPN:
132136RP
Series: SMA
132136RP Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
815.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.1515 €

RF Connector, 132136RP, Amphenol RF

RF Connector, SMA Right Angle PCB Jack, Through Hole, 50 Ω, Reverse Polarized

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei