132139 | Amphenol RF

SMA socket 50 Ω, solder connection, straight, 132139

Order No.: 81F3685
EAN: 4099889842838
MPN:
132139
Series: SMA
132139 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
630.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.3070 €

RF Connector, 132139, Amphenol RF

RF Connector, SMA Straight Jack, Solder Cup, 50 Ω, Bulkhead

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMA
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei