132141 | Amphenol RF
SMA plug 50 Ω, solder connection, straight, 132141
Unit Price (€ / pc.)
7.9611 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 132141, Amphenol RF
RF Connector, SMA Straight Plug, Solder Cup, 50 Ω, 2H Flange
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | SMA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |